Reference Only

LRU2661

Fuse Clips 250 Volt Fuse Reducers.

Manufacturer:

Mfr Part:
LRU2661

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Clips
SeriesLRU
TypeH/K5 Class Fuse
Fuse Size / GroupClass H
Mounting StylePanel
Current Rating600 A
PackagingBulk
Body MaterialCopper Alloy
Product TypeFuse Clips
ProductReducers
SubcategoryFuses
Termination StyleQuick Connect
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536909599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$277.73$277.73
$260.50$1,302.50
$250.17$2,501.70
Need more?