Reference Only

LRU263M

Fuse Clips 250 Volt Fuse Reducers

Manufacturer:

Mfr Part:
LRU263M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Clips
TypeH/K5 Class Fuse
Fuse Size / GroupClass H
Mounting StylePanel
Current Rating60 A
Body MaterialCopper Alloy
Product TypeFuse Clips
ProductReducers
SubcategoryFuses
Termination StyleQuick Connect
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?