Reference Only
LRU2621R
Fuse Clips Class R Fuse Reducer
Datasheet
LRU2621R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Clips | |
| Series | LRU | |
| Type | R Class Fuse | |
| Fuse Size / Group | Class R | |
| Mounting Style | Panel | |
| Current Rating | 200 A | |
| Packaging | Bulk | |
| Body Material | Copper Alloy | |
| Product Type | Fuse Clips | |
| Product | Reducers | |
| Subcategory | Fuses | |
| Termination Style | Quick Connect | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?