Reference Only

LPWI252010HR33T

Obsolete
Power Inductors - SMD 0.33uH 20% 1008

Manufacturer:

Mfr Part:
LPWI252010HR33T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryPower Inductors - SMD
Package / Case1008 (2520 metric)
ShieldingShielded
Inductance330 nH
Tolerance20 %
Maximum DC Current4.8 A
Maximum DC Resistance21 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2.5 mm
Width2 mm
Height1 mm
Core MaterialMetal Alloy
SeriesLPWI
PackagingReel
ApplicationPower
Case Code - in1008
Case Code - mm2520
Core TypeThin Film
Lead Spacing1.5 mm
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?