Reference Only

LPWI201610H1R5T

Power Inductors - SMD 1.5uH 20% 0806.

Manufacturer:

Mfr Part:
LPWI201610H1R5T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case0806 (2016 metric)
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Current2.3 A
Maximum DC Resistance100 mOhms
Saturation Current3.2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2 mm
Width1.6 mm
Height1 mm
Core MaterialMetal Alloy Composite
SeriesLPWI
PackagingReel
ApplicationPower
Case Code - in0806
Case Code - mm2016
Core TypeThin Film
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.317$951.00
Need more?