Reference Only

LPSM0002ZQCID

Fuse Holder 2 Pole for Midget Fuse.

Manufacturer:

Mfr Part:
LPSM0002ZQCID

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLPSM
ProductFuse Holders
Fuse Size / Group10.3 x 38 mm, 5AG, Midget
TypePOWR-SAFE
Mounting StyleDIN Rail
Number of Poles2 Pole
Current Rating30 A
Voltage Rating600 VAC/DC
Shaft TypeCaptive Drawer
Termination StyleQuick Connect
PackagingBulk
ColorWhite
IlluminationIlluminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$83.27$416.35
$74.98$749.80
$66.43$3,321.50
$63.06$6,306.00
Need more?