Reference Only

LPSC0004ZXID

Fuse Holder 4 Pole for Class CC Fuse.

Manufacturer:

Mfr Part:
LPSC0004ZXID

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLPSC
ProductFuse Holders
Fuse Size / GroupClass CC
Mounting StyleDIN Rail
Number of Poles4 Pole
Current Rating30 A
Voltage Rating600 V
PackagingBulk
ColorWhite
IlluminationIlluminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$126.42$379.26
$122.13$732.78
$116.21$1,394.52
$109.23$5,570.73
$106.63$10,876.26
Need more?