Reference Only

LPS4T20R1KGN4BF3

Disconnect Switches 400A 208V 3-POLE JTD FUSES NOT INCL

Manufacturer:

Mfr Part:
LPS4T20R1KGN4BF3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryDisconnect Switches
TypeShunt Trip Disconnect Switch
Number of Poles3 Pole
Current Rating400 A
SeriesLPS
PackagingBulk
Product TypeDisconnect Switches
ProductAccessory
SubcategoryCircuit Breakers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?