Reference Only

LPF090703A250TG

Common Mode Chokes / Filters .

Manufacturer:

Mfr Part:
LPF090703A250TG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCommon Mode Chokes / Filters
SeriesLPF
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Lines3 Line
Impedance25 Ohms
Tolerance25 %
Maximum DC Current80 mA
Maximum DC Resistance5 Ohms
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 85 C
Length0.9 mm
Width0.68 mm
Height0.45 mm
PackagingReel
ProductCommon Mode Noise Filters
TypeDifferential
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.134$1,340.00
Need more?
Contact Us