Reference Only

LP02C11T203DQ

Obsolete
Slide Switches

Manufacturer:

Mfr Part:
LP02C11T203DQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF
Current Rating6 A
Voltage Rating AC125 VAC
Voltage Rating DC28 VDC
Termination StyleSolder Lug
Actuator1.082 in
Mounting StylePanel, Snap-In
Contact PlatingSilver
SeriesLP
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 30 C
Product TypeSlide Switches
SubcategorySwitches
TypeSlide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?