Reference Only

LOC211P

Obsolete
High Linearity Optocouplers Dual Linear Optocoupler

Manufacturer:

Mfr Part:
LOC211P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryHigh Linearity Optocouplers
Current Transfer Ratio0.8 % to 3 %
Mounting StyleSMD/SMT
Package / CaseSOIC-16
Output TypePhototransistor
Number of Channels2 Channel
Isolation Voltage3750 Vrms
If - Forward Current10 mA
Vf - Forward Voltage1.2 V
Vr - Reverse Voltage5 V
Pd - Power Dissipation800 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesLOC211
PackagingTube
Frequency Response200 KHz
Height2.11 mm
Length10.16 mm
Product TypeHigh Linearity Optocouplers
SubcategoryOptocouplers
TradenameClare
Width7.49 mm
Part # AliasesLOC211PTR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?