LOC117 IXYS Integrated Circuits

LOC117

High Linearity Optocouplers Single Linear Optocoupler.

Manufacturer:

Mfr Part:
LOC117

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryHigh Linearity Optocouplers
Current Transfer Ratio0.8 % to 3 %
Mounting StyleThrough Hole
Package / CaseDIP-8
Output TypePhototransistor
Number of Channels1 Channel
Isolation Voltage3750 Vrms
If - Forward Current10 mA
Vf - Forward Voltage1.2 V
Vr - Reverse Voltage5 V
Pd - Power Dissipation500 mW (1/2 W)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesLOC117
PackagingTube
Product TypeHigh Linearity Optocouplers
SubcategoryOptocouplers
TradenameClare

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.74$374.00
$3.35$1,675.00
$3.21$3,210.00
$3.15$7,875.00
Need more?