LOC112 IXYS Integrated Circuits

LOC112

High Linearity Optocouplers Linear Optocoupler.

Manufacturer:

Mfr Part:
LOC112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryHigh Linearity Optocouplers
Mounting StyleThrough Hole
Package / CaseDIP-8
Output TypePhototransistor
Number of Channels1 Channel
Isolation Voltage3750 Vrms
If - Forward Current10 mA
Vf - Forward Voltage1.2 V
Vr - Reverse Voltage5 V
Pd - Power Dissipation500 mW (1/2 W)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesLOC112
PackagingTube
Frequency Response200 KHz
Height3.3 mm
Length9.65 mm
Product TypeHigh Linearity Optocouplers
SubcategoryOptocouplers
TradenameClare
Width6.35 mm
Part # AliasesLOC112STR LOC112S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.56$356.00
$3.17$1,585.00
$3.05$3,050.00
$2.94$7,350.00
Need more?