Reference Only
LOC110S
High Linearity Optocouplers Single Linear Optocoupler.
Datasheet
LOC110S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | High Linearity Optocouplers | |
| Current Transfer Ratio | 0.4 % to 3 % | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-8 | |
| Output Type | Phototransistor | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 3750 Vrms | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.2 V | |
| Vr - Reverse Voltage | 5 V | |
| Pd - Power Dissipation | 500 mW (1/2 W) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | LOC110 | |
| Packaging | Tube | |
| Frequency Response | 200 KHz | |
| Height | 3.3 mm | |
| Length | 9.65 mm | |
| Product Type | High Linearity Optocouplers | |
| Subcategory | Optocouplers | |
| Tradename | Clare | |
| Width | 6.35 mm | |
| Part # Aliases | LOC110PTR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.39 | $339.00 | |
| $3.02 | $1,510.00 | |
| $2.80 | $2,800.00 | |
| $2.77 | $6,925.00 |
Need more?