Reference Only

LMIN010.V

Automotive Fuses 10A Low Profile.

Manufacturer:

Mfr Part:
LMIN010.V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
ProductFuse Kits
Current Rating10 A
Voltage Rating DC32 VDC
Mounting StyleHolder
Termination StyleBlade
Fuse TypeFast Blow
SeriesMINI Low Profile
PackagingBulk
Product TypeAutomotive Fuses
SubcategoryFuses
TypeLow Profile Mini Fuse Assortment

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.75$8.75
$1.66$16.60
$1.34$67.00
$1.13$113.00
$1.10$275.00
$0.94$470.00
$0.88$880.00
$0.83$2,075.00
Need more?