Reference Only

LLC6610F5P

Obsolete
Level Controllers LIQUIDLEVEL-CUTOFF24 VAC2S

Manufacturer:

Mfr Part:
LLC6610F5P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryLevel Controllers
SeriesLLC6
Product TypeLevel Controllers
TypeLow Level Cutoff Liquid Level Control
Mounting StylePlug-In
Analog / DigitalAnalog
Display TypeLED Indicator
Output TypeNon-Isolated SPDT Relay
Size45.2 mm x 60.7 mm x 73.9 mm
FeaturesSingle probe conductive liquid
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 40 C
Number of Inputs1 Input
Number of Outputs1 Output
PackagingBulk
SubcategoryControllers
Supply Voltage - Max230 VAC
Supply Voltage - Min230 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?