Reference Only
LJCA030.X
Automotive Fuses 58V JCase Low Profile.
Datasheet
LJCA030.X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | JCASE Low Profile | |
| Product | Cartridge Box Fuses | |
| Current Rating | 30 A | |
| Voltage Rating DC | 58 VDC | |
| Mounting Style | Holder | |
| Termination Style | Cartridge Box Socket | |
| Fuse Type | Medium / Normal Blow | |
| Color | Pink | |
| Indicator Style | Element Window | |
| Series | LJCA | |
| Packaging | Bulk | |
| Height | 16 mm | |
| Length | 14.5 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Tradename | JCASE | |
| Type | Low Profile Cartridge Fuse | |
| Width | 12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.16 | $61.60 | |
| $5.65 | $282.50 | |
| $5.47 | $547.00 |
Need more?