Reference Only

LJCA020.XP

Automotive Fuses 20A JCase Low Profile.

Manufacturer:

Mfr Part:
LJCA020.XP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupJCASE Low Profile
ProductCartridge Box Fuses
Current Rating20 A
Voltage Rating DC58 VDC
Mounting StyleHolder
Termination StyleCartridge Box Socket
Fuse TypeMedium / Normal Blow
ColorBlue
Indicator StyleElement Window
SeriesLJCA
PackagingBulk
Height16 mm
Length14.5 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TradenameJCASE
TypeLow Profile Cartridge Fuse
Width12 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.99$39.95
$6.41$64.10
$5.41$270.50
$5.00$500.00
Need more?