LFXV150601C Littelfuse

LFXV150601C

Fuse Holder Accessories .

Manufacturer:

Mfr Part:
LFXV150601C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder Accessories
ProductFuse Blocks
Fuse Size / Group20 mm x 127 mm
TypeFuse Block Cover
PackagingBulk
Body MaterialThermoplastic
Current Rating60 A
Height77.7 mm
Length181.22 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Poles1 Pole
Product TypeFuse Accessories
SubcategoryFuses
Termination StyleScrew
Voltage Rating1.5 kVDC
Width34.79 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$69.46$694.60
$65.05$3,252.50
$63.81$6,381.00
Need more?