Reference Only
LFT60030FBC
Fuse Holder Accessories CLASS T FUSE BLOCK 600V 30A COVER.
Datasheet
LFT60030FBC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | LF Series Covers | |
| Product | Covers | |
| Fuse Size / Group | Class T | |
| Packaging | Bulk | |
| Current Rating | 30 A | |
| Number of Poles | 1 Pole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Tradename | POWR-GARD | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.94 | $9.94 | |
| $8.44 | $42.20 | |
| $7.79 | $77.90 | |
| $6.40 | $320.00 | |
| $5.82 | $582.00 | |
| $5.22 | $1,305.00 | |
| $4.92 | $2,460.00 | |
| $4.53 | $4,530.00 |
Need more?