Reference Only
LFT600303P
Fuse Holder Accessories 600V 30A CLS T Block 3 Pole P Plate.
Datasheet
LFT600303P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Fuse Size / Group | Class T | |
| Packaging | Bulk | |
| Current Rating | 30 A | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.72 | $55.72 | |
| $46.48 | $232.40 | |
| $42.64 | $426.40 | |
| $35.30 | $1,765.00 | |
| $32.52 | $3,252.00 | |
| $29.14 | $7,285.00 |
Need more?