Reference Only

LFT600301P

Fuse Holder Accessories 600V 30A CLS T Block 1 Pole P Plate.

Manufacturer:

Mfr Part:
LFT600301P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder Accessories
Fuse Size / GroupClass T
PackagingBulk
Current Rating30 A
Product TypeFuse Accessories
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.05$24.05
$22.65$113.25
$21.29$212.90
$19.94$997.00
$18.73$1,873.00
$18.18$4,545.00
$17.59$8,795.00
Need more?