Reference Only

LFT600301C

Fuse Holder CLASS T FUSE BLOCK 600V 30A 1 POLE.

Manufacturer:

Mfr Part:
LFT600301C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLFT
ProductFuse Blocks
Fuse Size / GroupClass T
TypeSpace-Saving
Mounting StyleDIN Rail
Number of Poles1 Pole
Current Rating30 A
Voltage Rating600 V
Termination StyleSolder Lug
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.70$28.70
$23.81$119.05
$21.97$219.70
$18.20$910.00
$16.77$1,677.00
$15.04$3,760.00
Need more?