Reference Only

LFR600601C

Fuse Holder CLASS R FUSEBLOCK 600V 60A 1P.

Manufacturer:

Mfr Part:
LFR600601C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLFR
ProductFuse Blocks
Fuse Size / GroupClass R
TypeIndicating
Mounting StyleDIN Rail
Number of Poles1 Pole
Current Rating60 A
Voltage Rating600 V
Termination StyleSolder Lug
Maximum Operating Temperature+ 130 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.15$37.15
$34.37$171.85
$32.57$325.70
$30.78$1,539.00
$29.73$2,973.00
$28.88$7,220.00
Need more?