Reference Only

LFPSJ303.ZXID

Fuse Holder 30A 3 Pole for Class J Fuse IND.

Manufacturer:

Mfr Part:
LFPSJ303.ZXID

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLFPS
ProductFuse Blocks
Fuse Size / GroupClass J
Mounting StyleDIN Rail
Number of Poles3 Pole
Current Rating60 A
Voltage Rating600 VAC/DC
PackagingBulk
ColorGray
IlluminationIlluminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$178.40$356.80
$145.10$870.60
$125.22$1,252.20
$110.48$5,524.00
Need more?