Reference Only
LFPSJ303.Z
Fuse Holder 30A 3 Pole for Class J Fuse.
Datasheet
LFPSJ303.Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | LFPS | |
| Product | Fuse Blocks | |
| Fuse Size / Group | Class J | |
| Mounting Style | DIN Rail | |
| Number of Poles | 3 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 600 VAC/DC | |
| Packaging | Bulk | |
| Color | Gray | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $147.63 | $295.26 | |
| $114.85 | $689.10 | |
| $105.71 | $1,057.10 | |
| $93.21 | $4,660.50 | |
| $85.90 | $8,590.00 |
Need more?