Reference Only
LFPSJ302.ZXID
Fuse Holder 30A 2 Pole for Class J Fuse IND.
Datasheet
LFPSJ302.ZXID DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | LFPS | |
| Product | Fuse Blocks | |
| Fuse Size / Group | Class J | |
| Type | Indicating | |
| Mounting Style | DIN Rail | |
| Number of Poles | 2 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 600 VAC/DC | |
| Termination Style | Wire Leads | |
| Packaging | Bulk | |
| Color | Gray | |
| Illumination | Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $122.04 | $366.12 | |
| $93.17 | $559.02 | |
| $85.14 | $1,021.68 | |
| $75.52 | $3,851.52 | |
| $70.89 | $7,230.78 |
Need more?