Reference Only

LFJ601001C

Fuse Holder CLASS J FUSEBLOCK 600V 100A 1P NON-ID.

Manufacturer:

Mfr Part:
LFJ601001C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLFJ
ProductFuse Blocks
Fuse Size / GroupClass J
TypeSpace-Saving
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating100 A
Voltage Rating600 V
Termination StyleSolder Lug
Maximum Operating Temperature+ 130 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.06$59.06
$49.56$247.80
$45.72$457.20
$37.41$1,870.50
$34.46$3,446.00
Need more?