Reference Only

LFJ600601C

Fuse Holder CLASS J FUSEBLOCK 600V 60A 1P NON-ID.

Manufacturer:

Mfr Part:
LFJ600601C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLFJ
ProductFuse Blocks
Fuse Size / GroupClass J
TypeClass J
Mounting StyleDIN Rail
Number of Poles1 Pole
Current Rating60 A
Voltage Rating600 V
Shaft TypeCaptive Drawer
Termination StyleSolder Lug
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.85$40.85
$31.32$156.60
$29.52$295.20
$27.78$1,389.00
$26.60$2,660.00
$25.60$6,400.00
Need more?