Reference Only

LFJ600303S

Fuse Holder CLASS J FUSEBLOCK 600V 30A 3P NON-ID.

Manufacturer:

Mfr Part:
LFJ600303S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLFJ
ProductFuse Blocks
Fuse Size / GroupClass J
TypeClass J
Mounting StyleDIN Rail
Number of Poles3 Pole
Current Rating30 A
Voltage Rating600 V
Shaft TypeCaptive Drawer
Termination StyleScrew
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$79.55$79.55
$64.69$323.45
$58.56$585.60
$50.36$2,518.00
$46.38$4,638.00
Need more?