Reference Only

LFJ600302P

Fuse Holder CLASS J FUSEBLOCK 600V 30A 2P NON-ID.

Manufacturer:

Mfr Part:
LFJ600302P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLFJ
ProductFuse Blocks
Fuse Size / GroupClass J
TypeClass J
Mounting StyleDIN Rail
Number of Poles2 Pole
Current Rating30 A
Voltage Rating600 V
Shaft TypeCaptive Drawer
Termination StylePressure Plate
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.71$54.71
$48.41$242.05
$45.18$451.80
$37.97$1,898.50
Need more?