Reference Only
LFJ600301S
Fuse Holder CLASS J FUSEBLOCK 600V 30A 1P NON-ID.
Datasheet
LFJ600301S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | LFJ | |
| Product | Fuse Blocks | |
| Fuse Size / Group | Class J | |
| Type | Class J | |
| Mounting Style | DIN Rail | |
| Number of Poles | 1 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 600 V | |
| Shaft Type | Captive Drawer | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.84 | $30.84 | |
| $28.48 | $142.40 | |
| $26.98 | $269.80 | |
| $25.50 | $1,275.00 | |
| $24.63 | $2,463.00 | |
| $23.92 | $5,980.00 | |
| $23.34 | $11,670.00 |
Need more?