Reference Only

LFH60100FBC

Fuse Holder Accessories CLASS H/R FUSE BLOCK 600V 100A COVER.

Manufacturer:

Mfr Part:
LFH60100FBC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder Accessories
ProductCovers
Fuse Size / GroupClass H
TypeH/R Class
For Use WithFuse Blocks, LFH60100, LFR60100
PackagingBulk
Product TypeFuse Accessories
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.74$23.74
$20.66$103.30
$18.18$181.80
$15.06$753.00
$13.88$1,388.00
$12.45$3,112.50
Need more?