Reference Only
LFH60060FBC
Fuse Holder Accessories CLASS H/R FUSE BLOCK 600V 60A COVER.
Datasheet
LFH60060FBC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | LF | |
| Product | Covers | |
| Fuse Size / Group | Class H | |
| Type | H/R Class | |
| For Use With | Fuse Blocks, LFH60060, LFR60060 | |
| Packaging | Bulk | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.39 | $12.39 | |
| $12.05 | $60.25 | |
| $9.86 | $98.60 | |
| $9.39 | $469.50 | |
| $8.94 | $894.00 | |
| $8.38 | $2,095.00 | |
| $8.12 | $4,060.00 |
Need more?