Reference Only

LFH600301P

Fuse Holder CLASS H FUSEBLOCK 600V 40A 1P NON-ID.

Manufacturer:

Mfr Part:
LFH600301P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLFH
ProductFuse Blocks
Fuse Size / GroupClass H
TypeClass H and Class K5
Mounting StyleDIN Rail
Number of Poles1 Pole
Current Rating30 A
Voltage Rating600 V
Shaft TypeCaptive Drawer
Termination StylePressure Plate
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.93$28.93
$24.00$120.00
$19.92$199.20
$17.74$887.00
$16.33$1,633.00
$15.27$3,817.50
$14.70$7,350.00
Need more?