Reference Only
LFH25060FBC
Fuse Holder Accessories CLASS H/R FUSE BLOCK 250V 60A COVER.
Datasheet
LFH25060FBC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | LF | |
| Product | Covers | |
| Fuse Size / Group | Class H | |
| Type | H/R Class | |
| For Use With | Fuse Blocks, LFH25060, LFR25030 | |
| Packaging | Bulk | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.22 | $14.22 | |
| $12.67 | $633.50 | |
| $11.55 | $1,155.00 | |
| $11.06 | $2,765.00 | |
| $10.53 | $5,265.00 | |
| $10.11 | $10,110.00 |
Need more?