Reference Only

LFG600201CDINR

Fuse Holder 600V 20A CLS G Block 1 Pole Lug Term.

Manufacturer:

Mfr Part:
LFG600201CDINR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Fuse Size / GroupClass G
Mounting StyleDIN Rail
Current Rating20 A
Termination StyleSolder Lug
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.08$36.08
$33.24$166.20
$31.61$316.10
$29.91$1,495.50
$28.92$2,892.00
$28.23$7,057.50
Need more?