Reference Only

LFG600153CDINR

Fuse Holder 600V 15A CLS G Block 3 Pole Lug Term.

Manufacturer:

Mfr Part:
LFG600153CDINR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLFG
Fuse Size / GroupClass G
Mounting StyleDIN Rail
Current Rating15 A
Termination StyleSolder Lug
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$98.47$98.47
$84.15$420.75
$76.80$768.00
$64.20$3,210.00
$59.11$5,911.00
Need more?