Reference Only

LFG480601CDINR

Fuse Holder CLASS G FUSE BLOCK 480V 30A 1 POLE.

Manufacturer:

Mfr Part:
LFG480601CDINR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Fuse Size / GroupClass G
Mounting StyleDIN Rail
Current Rating60 A
Termination StyleSolder Lug
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.82$44.82
$38.11$190.55
$34.68$346.80
$30.77$1,538.50
$28.77$2,877.00
$27.42$6,855.00
Need more?