Reference Only

LFG480301SQDINR

Fuse Holder CLASS G FUSE BLOCK 480V 30A 1 POLE.

Manufacturer:

Mfr Part:
LFG480301SQDINR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Fuse Size / GroupClass G
Mounting StyleDIN Rail
Current Rating30 A
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.42$31.42
$29.21$146.05
$27.54$275.40
$25.46$1,273.00
$24.46$2,446.00
$23.58$5,895.00
$22.94$11,470.00
Need more?