Reference Only
LFG480301PQDINR
Fuse Holder CLASS G FUSE BLOCK 480V 30A 1 POLE.
Datasheet
LFG480301PQDINR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Fuse Size / Group | Class G | |
| Mounting Style | DIN Rail | |
| Current Rating | 30 A | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.81 | $20.81 | |
| $18.18 | $90.90 | |
| $17.13 | $171.30 | |
| $16.34 | $817.00 | |
| $15.48 | $1,548.00 | |
| $15.10 | $3,775.00 | |
| $14.56 | $7,280.00 |
Need more?