Reference Only

LFG480301CDINR

Fuse Holder 480V 30A CLS G Block 1 Pole Lug Term.

Manufacturer:

Mfr Part:
LFG480301CDINR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesLFG
Fuse Size / GroupClass G
Mounting StyleDIN Rail
Current Rating30 A
Termination StyleSolder Lug
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses
TradenamePOWR-GARD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.83$21.83
$18.53$92.65
$17.07$170.70
$16.00$800.00
$12.75$1,275.00
Need more?