Reference Only
LFFB0001Z
Obsolete
Disconnect Switches 400A 150VAC/DC Limiter Block
Datasheet
LFFB0001Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Disconnect Switches | |
| Type | General | |
| Current Rating | 400 A | |
| Voltage Rating AC | 130 VAC | |
| Voltage Rating DC | 130 VDC | |
| Product Type | Disconnect Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?