Reference Only
LFD35553Z
Barrier Terminal Blocks DIST BLOK 600V 175A 3 POLE LINE 1 LOAD 6.
Datasheet
LFD35553Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 3 Position | |
| Current Rating | 350 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 14 AWG, 14 AWG | |
| Wire Gauge Max | 2/0 AWG, 4 AWG | |
| Type | Power Distribution Block | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $114.78 | $114.78 | |
| $96.29 | $962.90 | |
| $91.33 | $2,283.25 | |
| $87.67 | $4,383.50 | |
| $85.05 | $8,505.00 |
Need more?