Reference Only
LFC60060FBC
Fuse Holder Accessories CLASS CD FUSE BLOCK 300V 60A COVER.
Datasheet
LFC60060FBC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | LF | |
| Product | Covers | |
| Fuse Size / Group | Class CD | |
| Type | CD Class | |
| For Use With | Fuse Blocks, LFC60060xCID | |
| Packaging | Bulk | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.57 | $15.57 | |
| $12.92 | $64.60 | |
| $11.92 | $119.20 | |
| $10.23 | $511.50 | |
| $9.11 | $911.00 | |
| $8.13 | $2,032.50 | |
| $7.62 | $3,810.00 |
Need more?