Reference Only
LF2304NTR
Gate Drivers Half-Bridge DRVR 60mA SOIC(N)-8.
Datasheet
LF2304NTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Gate Drivers | |
| Product | Half-Bridge Drivers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-8 | |
| Number of Drivers | 1 Driver | |
| Number of Outputs | 2 Output | |
| Supply Voltage - Min | 10 V | |
| Supply Voltage - Max | 20 V | |
| Rise Time | 70 ns | |
| Fall Time | 35 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Logic Type | CMOS, TTL | |
| Maximum Turn-Off Delay Time | 210 ns | |
| Maximum Turn-On Delay Time | 210 ns | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 260 uA | |
| Pd - Power Dissipation | 625 mW | |
| Product Type | Gate Drivers | |
| Propagation Delay - Max | 50 ns | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.67 | $1,675.00 |
Need more?