Reference Only
LF21904NTR
Gate Drivers HI LO Side DRVR 3.5A SOIC(N)-14.
Datasheet
LF21904NTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Gate Drivers | |
| Product | Driver ICs - Various | |
| Type | High-Side, Low-Side | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-14 | |
| Number of Drivers | 2 Driver | |
| Number of Outputs | 2 Output | |
| Supply Voltage - Min | 10 V | |
| Supply Voltage - Max | 20 V | |
| Rise Time | 25 ns | |
| Fall Time | 20 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Logic Type | CMOS, TTL | |
| Maximum Turn-Off Delay Time | 200 ns | |
| Maximum Turn-On Delay Time | 200 ns | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 75 uA | |
| Pd - Power Dissipation | 1 W | |
| Product Type | Gate Drivers | |
| Propagation Delay - Max | 50 ns | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?