Reference Only
LF21177TMR
New Product
Board Mount Hall Effect / Magnetic Sensors 5.5V 160nA 36gauss 8kV.
Datasheet
LF21177TMR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Magnetic Switch | |
| Operating Supply Current | 160 nA | |
| Operating Point Min/Max | 28 G to 36 G | |
| Release Point Min/Max (Brp) | 16 G to 26 G | |
| Operating Supply Voltage | 1.8 V to 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | LGA-4 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 1.8 V | |
| Packaging | Reel | |
| Output Type | Push Pull | |
| Output Voltage | 5.5 V | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Sensitivity | 35 G | |
| Subcategory | Sensors | |
| Termination Style | SMD/SMT | |
| With Switch | Omnipolar |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8542390060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.76 | $2,280.00 |
Need more?