Reference Only

LF21173TMR

New Product
Board Mount Hall Effect / Magnetic Sensors 5.5V 160nA 12gauss 8kV.

Manufacturer:

Mfr Part:
LF21173TMR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeMagnetic Switch
Operating Supply Current160 nA
Operating Point Min/Max6 G to 12 G
Release Point Min/Max (Brp)3 G to 9 G
Operating Supply Voltage1.8 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseLGA-4
Supply Voltage - Max5.5 V
Supply Voltage - Min1.8 V
PackagingReel
Output TypePush Pull
Output Voltage5.5 V
Product TypeBoard Mount Hall Effect / Magnetic Sensors
Sensitivity10 G
SubcategorySensors
Termination StyleSMD/SMT
With SwitchOmnipolar

Export and Environmental Classification

AttributeDescription
HTS8542390060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 71 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.82$2,460.00
Need more?