Reference Only

LF21064NTR

Gate Drivers HI LO Side DRVR 130mA SOIC(N)-14.

Manufacturer:

Mfr Part:
LF21064NTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductDriver ICs - Various
TypeHigh-Side, Low-Side
Mounting StyleSMD/SMT
Package / CaseSOIC-14
Number of Drivers2 Driver
Number of Outputs2 Output
Supply Voltage - Min10 V
Supply Voltage - Max20 V
Rise Time100 ns
Fall Time35 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Logic TypeCMOS, TTL
Maximum Turn-Off Delay Time280 ns
Maximum Turn-On Delay Time300 ns
Moisture SensitiveYes
Operating Supply Current120 uA
Pd - Power Dissipation1 W
Product TypeGate Drivers
Propagation Delay - Max30 ns
SubcategoryPMIC - Power Management ICs
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.80$2,000.00
Need more?